Design contains obsolete parts

DER-359: 230mA @ Up to 39V, 90 ~ 132 VACin

Summary

This document is an engineering report describing a non-isolated buck LED driver (power supply) utilizing a LYT4312E from the LYTSwitch-4 family of devices.

The DER-359 provides a single 8 W dimmable constant current output.

The key design goals were high efficiency to maximize efficacy and small size. This allowed the driver to fit into BR30 sized lamps and be as close to a production design as possible.

The board was optimized to operate across a low line AC input voltage range (90 VAC to 132 VAC, 47 Hz to 63 Hz). LYTSwitch-4 IC based designs provide high power factor (>0.97) easily meeting international requirements.

The form factor of the board was chosen to meet the requirements for standard BR30 LED replacement lamps. The output is non-isolated and requires the mechanical design of the enclosure to isolate the output of the supply and the LED load from the user.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, design spreadsheet and performance data.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 230 mA
Voltage Out (Max) 39 V
Efficiency @ Conditions >85%, 94 ~ 122 VAC, @ 39 V
>85%, 90 ~ 121 VAC, @ 36 V
>85%, 90 ~ 121 VAC, @ 33 V
Features Current Limit (Adj. or Fixed)
Dimming Control
Open Circuit Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 132 kHz
Component Count + Extras 71 + 1
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 90 ~ 132 VAC
Power Factor >0.9
Standard(s) CISPR22 B conducted EMI
EN55015 B conducted EMI
IEC 1000-4-5
Main I.C. Base Part LYT4312
Date Created By Author 2013-07
Date Added To Library