| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-11461-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
24 V
|
| Current Out |
3.3 A
|
| Output Power |
80 W
|
| Features |
Over Current Protection
Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>80%, 250V in, 24V @ 20 ~ 80 W
>75%, 850V in, 24V @ 25 ~ 80 W |
| No-load Input Power @ Voltage |
- Not Given
|
| Switching Frequency |
50 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
61 + 2
|
| Voltage In |
160 ~ 550 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Power: Auxiliary Power Supply
Welding Machines |
| Main I.C. Base Part |
L6565
|
| Date Created By Author | 2011-04 |
| Date Added To Library | 2017-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox