ADP5091-2-EVALZ: 1.5 ~ 3.6V @ 150mA, 0.38 ~ 3.3V in, Solar

Summary

The ADP5091 demonstration platform is a plug and play evaluation board (ADP5091-2-EVALZ) for energy harvesting. The evaluation board includes the photovoltaic (PV) panel and all of the power management to enable devices to be powered using energy harvesting. It is based on the Alta Device PV cell and the ADP5091 energy harvesting power management IC.

The demonstration platform converts light energy to electrical energy. The PV panel converts the light to 0.8 V electrical energy. The ADP5091 boosts the input voltage from 0.38 V to 3.3 V and stores the energy in a supercapacitor.The ADP5091 has a regulated output with programmable output voltage. By combining a low dropout (LDO) regulator and a boost regulator, it offers a more compatible output voltage than the output of a main boost regulator. The Alta Device PV cell is a light harvesting, dye sensitized PV cell. It is optimized for indoor environments, where lux levels of 200 lux to 1000 lux are typical. The ADP5091 is an ultralow power, synchronous, boost dc-to-dc regulator.

The ADP5091 runs from input voltages of 0.38 V to 3.3 V and provides a high efficiency solution with integrated power switch, synchronous rectifier, battery management, and one regulated output. The demonstration platform provides an easy way to evaluate the device.

Full details about the ADP5091 are available in the product data sheet, which should be consulted in conjunction with this user guide when using the ADP5091-2-EVALZ.

The system also plugs directly into the Analog Devices WSNdemonstration platform.

This user guide describes how to set up the board and how to use it for powering loads.

Specifications

Manufacturer Analog Devices Inc.
Category Energy Harvesting
Sub-Category Solar Battery Chargers
Eval Board Part Number 505-ADP5091-2-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Application / Target Market Battery Chargers
Energy Harvesting
Voltage In 0.38 ~ 3.3 V
Cell Type Capacitor
Lithium Ion, Li-Ion
Super-Capacitor
Thin Film
Voltage Out 1.5 ~ 3.6 V
Current Out 150 mA
Features Current Limit (Adj. or Fixed)
Light Load Mode
Power Good Output
Shutdown, Enable, Standby
Component Count + Extras 34 + 11
Design Author Analog Devices
Main I.C. Base Part ADP5091
Input Power 6 µW ~ 600 mW
Current In - Not Given
Battery Capacity Not given
Date Created By Author 2016-05
Date Added To Library 2017-07

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: