Power over Ethernet (PoE) provides power to Ethernet connected devices, through Ethernet lines, eliminating the need for connecting AC mains to the target devices. In addition to reducing cabling, PoE provides multiple advantages for many applications such as LED lighting, cameras, sensors, and additional equipment. These advantages include network management of devices, power measurement, and elimination of AC/DC circuitry.
Many PoE applications are isolated, to protect both people and systems from voltage and current transients. However, many applications do not require isolation, such as LED lighting and other equipment that is generally out of range for human touch. In these cases, eliminating the isolation circuitry further reduces cost and power dissipation at the PoE point of load. MAXREFDES98# is a unique PoE module reference design, providing 5V at 2.5A (12.5W) from a 36V to 57V input. This design can be used for evaluation, design, prototyping, and production.
MAXREFDES98# includes two function blocks: the PD controller block and the step down DC-DC power supply block. The PD controller uses the MAX5969A. The MAX5969A is an IEEE®802.3af compliant, powered device interface controller with an integrated power MOSFET. The DC-DC power supply uses the MAX17503. The MAX17503 is a 4.5V~60V input, 2.5A output, high-efficiency synchronous step down converter with internal compensation. The entire design delivers a peak efficiency of 86% with an input of 48V.
The MAXREFDES98# features 12 through-hole pins spaced at a 2.54mm pitch standard. This modular architecture allows MAXREFDES98# to be soldered into a PCB or inserted into the MAXREFDES98EV# for evaluation.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Power Management |
| Sub-Category | POE - Power Over Ethernet |
| Eval Board Part Number | MAXREFDES98#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Compliance |
IEEE 802.3af (802.3at Type 1)
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
5 V
|
| Current Out |
2.5 A
|
| Voltage In |
36 ~ 57 V
|
| Efficiency @ Conditions |
>85%, 48V in, 5V @ 750 mA ~ 2.5 A
>85%, 40V in, 5V @ 500 mA ~ 2.5 A >82%, 57V in, 5V @ 700 mA ~ 2.5 A |
| Internal Switch |
Yes
|
| Features |
Current Limit (Adj. or Fixed)
PFM or PWM Power Good Output Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out |
| Switching Frequency |
300 kHz
|
| Component Count + Extras |
22 + 2
|
| Application / Target Market |
PoE, Power Over Ethernet
Point of Load (PoL) Power: Auxiliary Power Supply Power: Industrial Power RF: Base Stations |
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX17503
MAX5969A |
| Date Created By Author | - Not Given |
| Date Added To Library | 2016-09 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox