Design contains obsolete parts

IS31AP4088A-QFLS2-EB: 2.84W x 2 @ 4Ω, 2.7 ~ 5.5V in

Summary

The IS31AP4088A evaluation board is a fully assembled and tested PCB that uses the IS31AP4088A Class-AB combining dual bridge speaker amplifiers and stereo headphone amplifiers on one chip. Designed to drive speaker impedance of 4Ω or larger. The evaluation board provides dual BTL output, capable of delivering 2.84W into a 4Ω speaker at 5V supply.

The IS31AP4088A is a dual bridge-connected audio power amplifier which, when connected to a 5V supply, will deliver 2.84W to a 4Ω load.

To simplify audio system design, the IS31AP4088A combines dual bridge speaker amplifiers and stereo headphone amplifiers on one chip.

The IS31AP4088A features a low-power consumption shutdown mode and thermal shutdown protection. It also utilizes circuitry to reduce “clicks and pops” during device turn-on.

Specifications

Manufacturer ISSI, Integrated Silicon Solution Inc
Category Audio Amplifiers
Eval Board Board not Stocked
Amplifier Type Class AB
Number of Outputs Stereo
Output Power (RMS) @ Load 2.84 W x 2 @ 4 Ω
Voltage In 2.7 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.055% @ 0.4 W (8 Ω, 5V)
Features Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions
Standby Current [Typical] 36 nA
Quiescent Current [Typical] 5.7 mA
Component Count + Extras 18 + 0
Application / Target Market Audio: MP3 Players
Audio: Powered Speakers
Cell Phones
DVD/Blu-ray Players
Handheld games
Portable Devices
Design Author ISSI
Main I.C. Base Part IS31AP4088A
Quiescent Current [Maximum] 7.5 mA
Standby Current [Maximum] 2 µA
Date Created By Author 2012-03
Date Added To Library 2013-11

Media