STEVAL-CCA044V1: 160W x 2 @ 4Ω, 14 ~ 36V, Class D

Summary

The STEVAL-CCA044V1 demonstration board is designed for the TDA7498E high power dual BTL class-D audio amplifier. Thanks to its high efficiency, the device assembled in the PSSO36 (slug-down) package is capable of dissipating heat without a heatsink.Jumpers on the board allow the configuration of the amplifier to verify all the features as single-ended or differential input, fixed gain settings. Microswitches are also provided to enable the standby and mute functions.

Key Features

  • High output-power capability:

  • 2 x 160 W / 4 Ω at 36 V, 1 KHz, THD = 10%

  • 1 x 220 W / 4 Ω at 36 V, 1 KHz, THD = 10%

  • Wide-range, single supply operation (14 V- 36 V)

  • High efficiency (Efficiency= 85%)

  • Four selectable, fixed gain settings (23.6 dB, 29.6 dB,33.1 dB and 35.6 dB)

  • Differential inputs to minimize common-mode noise

  • Standby and mute features

  • Short-circuit and thermal overload protection

  • Externally synchronizable

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-13632-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Amplifier Type Class D
Number of Outputs Mono
Stereo
Output Power (RMS) @ Load 160 W x 2 @ 4 Ω
220 W @ 4 Ω
Voltage In 14 ~ 36 V
THD+N (1kHz) @ Conditions < 0.07% @ 70 W (4 Ω, 36V)
< 0.1% @ 100 W (3 Ω, 36V)
Features Differential Inputs
Mute
Selectable Gain
Short Circuit Protection
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Efficiency @ Conditions >85%, Peak Efficiency
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 60 mA
Component Count + Extras 63 + 33
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Audio: Powered Speakers
White Goods
Design Author STMicroelectronics
Main I.C. Base Part TDA7498E
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] - Not Given
Date Created By Author 2015-06
Date Added To Library 2018-11

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 1

Quantity: