LM3100EVAL: 3.3V @ 1.5A, 8 ~ 36 Vin

Summary

The LM3100 Synchronously Rectified Buck Converter features all functions needed to implement a highly efficient, cost effective buck regulator capable of supplying 1.5A to loads with voltages as low as 0.8V. Dual 40V N-Channel synchronous MOSFET switches allow for low external component thus reducing complexity and minimizing board space. The LM3100 is designed to work exceptionally well with ceramic and other very low ESR output capacitors.

The Constant ON-Time (COT) regulation scheme requires no loop compensation, results in fast load transient response, and simplifies circuit implementation. Through the use of a unique design the regulator does not rely on output capacitor ESR for stability, as do most other COT regulators.

The operating frequency remains nearly constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The oprating frequency can be externally programmed up to 1MHz. Protection features include VCC under-voltage lockout, thermal shutdown and gate drive under-voltage lockout.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-52385-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 1.5 A
Voltage In 8 ~ 36 V
Efficiency @ Conditions >90%, 8V in, 3.3V @ 150 mA ~ 1.2 A
>87%, 18V in, 3.3V @ 400 mA ~ 1.5 A
>82%, 36V in, 3.3V @ 600 mA ~ 1.5 A
Voltage Out Range 0.8 ~ 3.3 V
Features Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Soft Start
Switching Frequency 250 kHz (Prog. to 1 MHz)
Standby Current [Typical] 17 µA
Quiescent Current [Typical] 700 µA
Component Count + Extras 17 + 0
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
Point of Load (PoL)
Standby Current [Maximum] 30 µA
Quiescent Current [Maximum] 1 mA
Main I.C. Base Part LM3100
Date Created By Author
Date Added To Library 2011-03

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media