The CRD35L01 demonstrates the CS35L01 high-efficiency Hybrid Class-D audio amplifier. This reference design implements a single-channel amplifier that delivers 1.7 W per full-bridge channel into 8-Ω loads using a single +5-V supply.
Differential audio inputs can easily be connected through the J1 header. If desired, the gain can be adjusted through the optional input resistors.
The -SD, -FSD, -HD, or -FHD suffix designates the CS35L01’s operational mode. Each of the four boards is configured to operate in each of the four corresponding modes of the CS35L01 device.
Device shutdown control is available through the J2 header.
| Manufacturer | Cirrus Logic Inc. |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 598-1804-ND |
| Eval Board Supplier | Cirrus Logic Inc. |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
1.7 W @ 8 Ω (5V)
|
| Voltage In |
2.5 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 1% @ 1.3 W (8 Ω, 5V)
|
| Features |
Short Circuit Protection
Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>91%, 1.7 W @ 8 Ω, 5 V
|
| Standby Current [Typical] |
50 nA
|
| Quiescent Current [Typical] |
1.09 mA
|
| Component Count + Extras |
10 + 4
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Computers Digital Cameras LCD TV / Monitor Portable Devices RF: BlueTooth Headsets USB Powered Devices |
| Design Author |
Cirrus Logic
|
| Main I.C. Base Part |
CS35L01
|
| Quiescent Current [Maximum] | |
| Standby Current [Maximum] | |
| Date Created By Author | 2010-04 |
| Date Added To Library | 2012-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox