Design contains obsolete parts

DEMOTS4956J: Headphone Amp, 38mW @ 16 Ω

Summary

The evaluation board allows the TS4956 amplifier to be driven directly via the I2C bus or by a PC connected to the evaluation board over an RS232 interface.

The TS4956 is a complete audio system device with three dedicated outputs, one stereo headphone, one loudspeaker drive and one mono line for a hands-free set. The stereo headphone is capable of delivering more than 25 mW per channel of continuous average power into 16 Ohm single-ended loads with 0.3% THD+N from a 5 V power supply. The device functions are controlled via an I2C bus, which minimizes the number of external components needed.

The overall gain and the various output modes of the TS4956 are controlled digitally by the control registers which are programmed via the I2C interface. It also features an internal thermal shutdown.

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-6381-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Amplifier Type Class AB
Number of Outputs Stereo
Output Power (RMS) @ Load 38 mW @ 16 Ω (3.3V)
Voltage In 2.7 ~ 5.5 V
THD+N (1kHz) @ Conditions < 1% @ 38 mW (16 Ω, 3.3V)
Features Digital Gain
I²C Interface
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions - Not Given
Standby Current [Typical] 500 nA
Quiescent Current [Typical] 5.7 mA
Component Count + Extras 25 + 10
Application / Target Market Audio: MP3 Players
Cell Phones
Computers
Portable Devices
Design Author STMicroelectronics
Main I.C. Base Part TS4956
Quiescent Current [Maximum] 7.4 mA
Standby Current [Maximum] 2 µA
Date Created By Author
Date Added To Library

Media