Design contains obsolete parts

TPA3001D1EVM: Class D, 20W x 1 @ 8 Ω

Summary

The TPA3001D1 evaluation module (EVM) is a 20-W class-D mono audio power amplifier complete with a small number of external components.

The TPA3001D1 can drive 4 or 8 Ohm speakers with only a ferrite bead filter required to reduce EMI.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-19760-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Amplifier Type Class D
Number of Outputs Mono
Output Power (RMS) @ Load 20 W @ 8 Ω
Voltage In 8 ~ 18 V
THD+N (1kHz) @ Conditions < 10% @ 20 W (8 Ω, 18V)
Features Short Circuit Protection
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions >84%, 8 Ω @ 3 ~ 9 W, 12V
>75%, 4 Ω @ 3 ~ 13 W, 12V
Standby Current [Typical]
Quiescent Current [Typical] 8 mA
Component Count + Extras 26 + 11
Application / Target Market Audio: Powered Speakers
Automotive
LCD TV / Monitor
Design Author Texas Instruments
Main I.C. Base Part TPA3001D1
Quiescent Current [Maximum] 15 mA
Standby Current [Maximum] 2 µA
Date Created By Author
Date Added To Library 2017-05

Media