Design contains obsolete parts

IS31AP2036A-CLS2-EB: 2W @ 8Ω, Class K, 3 ~ 5V in

Summary

The IS31AP2036A is a Class-K audio power amplifier with high efficiency and automatic gain control. It drives up to 2.0W (10% THD+N) into an 8Ω speakerfrom a 4.2V VCC supply.

The IS31AP2036A integrates advanced high efficiency charge pump and whole power amplifier efficiency can be up to 75%. The output power will be maintained in 0.8W, 1.0W and 1.2W.

The IS31AP2036A provides low cost, space saving solution for portable equipments which need audio output with higher power by boosting up supply voltage. Its external components just include a few capacitors and resistors (no inductor).

The demo board has four modes to test the functionality of the IS31AP2036A.

Specifications

Manufacturer ISSI, Integrated Silicon Solution Inc
Category Audio Amplifiers
Eval Board Part Number 2521-IS31AP2036A-CLS2-EB-ND
Eval Board Supplier Lumissil Microsystems
Eval Board Normally In Stock
Amplifier Type Class K
Number of Outputs Mono
Output Power (RMS) @ Load 2 W @ 8 Ω (4.2 V)
Voltage In 3 ~ 5 V
THD+N (1kHz) @ Conditions < 0.05% @ 1.2W (8 Ω, 4.2 V)
Features Automatic Gain Control (AGC)
Differential Inputs
Serial I/O
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions >72%, 4.2V in, 0.52 ~ 2 W @ 8 Ω
>72%, 3.6V in, 0.28 ~ 2 W @ 8 Ω
>72%, 3.3V in, 0.2 ~ 2 W @ 8 Ω
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 12 mA
Component Count + Extras 24 + 10
Application / Target Market Cell Phones
GPS
Portable Devices
Tablets
Design Author ISSI
Main I.C. Base Part IS31AP2036A
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] 1 µA
Date Created By Author 2015-10
Date Added To Library 2016-12

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: