TPA3106D1EVM: 40W x 1 @ 8Ω, 10 ~ 26V in, Class D

Summary

The TPA3106D1 evaluation module consists of a single 40 W, class-D, mono audio power amplifier; complete with a small number of external components mounted on a circuit board that can be used to directly drive speakers with an external analog audio source as the input.

The TPA3106D1 is a 40-W efficient, Class-D audio power amplifier for driving bridged-tied stereo speakers. The TPA3106D1 can drive stereo speakers as low as 4Ω. The high efficiency, ~92%, of the

TPA3106D1 eliminates the need for an external heatsink when playing music.

The gain of the amplifier is controlled by two gain select pins. The gain selections are 20, 26, 32, 36 dB. The outputs are fully protected against shorts to GND, VCC, and output-to-output shorts with an auto recovery feature and monitor output.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-31098-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Mono
Output Power (RMS) @ Load 40 W @ 8 Ω
Voltage In 10 ~ 26 V
THD+N (1kHz) @ Conditions < 0.11% @ 5 W (8 Ω, 12 V)
Features Differential Inputs
Digital Gain
Short Circuit Protection
Synchronizable
Thermal Protection
Efficiency @ Conditions >90%, 12V in, 8 Ω @ 3 ~ 16 W
>85%, 18V in, 8 Ω @ 5 ~ 32 W
>82%, 24V in, 8 Ω @ 7 ~ 40 W
Standby Current [Typical] 215 µA
Quiescent Current [Typical] 14 mA
Component Count + Extras 28 + 28
Application / Target Market Audio: Powered Speakers
LCD TV / Monitor
Design Author Texas Instruments
Main I.C. Base Part TPA3106D1
Quiescent Current [Maximum] 17 mA
Standby Current [Maximum] 250 µA
Date Created By Author 2007-10
Date Added To Library 2016-10

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: