Design contains obsolete parts

IRAUDAMP18: 35W x2 @ 4Ω, 18 ~ 31V in, Class D

Summary

The IRAUDAMP18 reference design is a two-channel, 35 W/ch half-bridge Class D audio power amplifier with single power supply.

This reference design demonstrates how to use the IR4312 IC with single power supply, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC.

This reference design does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power).

The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels.

Specifications

Manufacturer Infineon Technologies
Category Audio Amplifiers
Eval Board Part Number IRAUDAMP18-ND
Eval Board Supplier Infineon Technologies
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 35 W x 2 @ 4 Ω
Voltage In 18 ~ 31 V
THD+N (1kHz) @ Conditions < 0.018% @ 3 W (4 Ω)
Features Differential Inputs
Fault Indication
Over Current Protection
Over Voltage Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >85%, 5 ~ 35 W @ 4 Ω, 31 V
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 70 mA
Component Count + Extras 108 + 4
Application / Target Market Audio: Hi Fi
Audio: Powered Speakers
Automotive
Portable Devices
Design Author Infineon Technologies
Main I.C. Base Part IR4312
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] - Not Given
Date Created By Author 2012-05
Date Added To Library 2017-05

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: