Design contains obsolete parts

CBC-EVAL-05B(#1): Thin Film Power, 12 and 50 µAh

Summary

The EnerChip CC is the world’s first Smart Solid State Battery. It is an integrated solution that provides battery backup and power management for systems requiring power backup and/or rechargeable energy storage. A single EnerChip CC can charge up to 10 additional EnerChips connected in parallel.

During normal operation, the EnerChip CC charges itself with a controlled voltage using an internal charge pump that operates from 2.5V to 5.5V. An ENABLE pin allows the designer to activate and deactivate the charge pump using an external control line in order to minimize current consumption and take advantage of the fast recharge time of the EnerChip. A power fail detect indication is available via /RESET pin.

The CBC-EVAL-05 board can be used in seven different ways:
  • 1. CBC3150 only.
  • 2. CBC3112 only.
  • 3. CBC050 only - the EnerChip 50 μAh battery is tested alone.
  • 4. CBC012 only - the Enerchip 12 μAh battery is tested alone.
  • 5. CBC3150 controlling the CBC012 - The CBC3150 can be used to control external EnerChips, including the CBC012 embedded in the CBC3112 package on board the EVAL-05.
  • 6. CBC3112 controlling the CBC050 - The CBC3112 can be used to control external EnerChips, including the CBC050 embedded in the CBC3150 package on board the EVAL-05.
  • 7. CBC3112 and CBC3150 simultaneously.

Specifications

Manufacturer Cymbet Corporation
Category Energy Harvesting
Sub-Category Solar Battery Chargers
Eval Board Board not Stocked
Application / Target Market Energy Harvesting
RF: Wireless Sensor
Voltage In 2.5 ~ 5.5 V
Cell Type Thin Film
Voltage Out 3.3 V
Current Out 12 µAh
50 µAh
Features Shutdown, Enable, Standby
Component Count + Extras 12 + 2
Design Author Cymbet Corp.
Main I.C. Base Part CBC3105
CBC3112
CBC3150
Input Power
Current In
Battery Capacity 12 µAh
50 µAh
Date Created By Author 2013-01
Date Added To Library 2013-09

Media