| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-ADP1612-5-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
1.4 A
|
| Voltage In |
1.8 ~ 5.5 V
|
| Efficiency @ Conditions |
>80%, 3.3V in, 5V @ 0.015 ~ 1 A
>80%, 3.3V in, 15V @ 0.012 ~ 0.25 A >80%, 3.3V in, 12V @ 0.009 ~ 0.33 A |
| Voltage Out Range |
Vin ~ 20 V
|
| Features |
Current Limit (Adj. or Fixed)
PWM Interface Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
650 kHz
|
| Standby Current [Typical] |
10 nA
|
| Quiescent Current [Typical] |
700 µA
|
| Component Count + Extras |
11 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
LCD and OLED Bias Supplies
Portable Devices Power: Industrial Power |
| Standby Current [Maximum] |
2 µA
|
| Quiescent Current [Maximum] |
1.3 mA
|
| Main I.C. Base Part |
ADP1612
|
| Date Created By Author | 2009-12 |
| Date Added To Library | 2015-02 |