The purpose of this design is to demonstrate the key features of STMicroelectronics L6727 a new powerful buck controller. The L6727 allow simple, cost effective design of complete step-down voltage regulators. It provides a full solution by integrating a 0.8V reference, control logic and protection, and NMOS drivers in an 8-pin package.
This L6727 demo board realizes in a two layer PCB a step-down DC/DC converter and shows the operation of the device in a general purpose low-current application. The input voltage can range from 5V to 12V buses and the output voltage is fixed at 1.25V. The application can deliver an output current in excess of 5A. The switching frequency is 300 kHz.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-8266-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.25 V
2.5 V |
| Current Out |
5 A
|
| Voltage In |
5 ~ 12 V
|
| Efficiency @ Conditions |
>92%, 5V in, 2.5V @ 1.2 ~ 5 A
>86%, 5V in, 1.25V @ 1.1 ~ 5 A >84%, 12V in, 2.5V @ 2 ~ 5 A >76%, 12V in, 1.25V @ 2 ~ 5 A |
| Voltage Out Range |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
20 µA
|
| Quiescent Current [Typical] |
6 mA
|
| Component Count + Extras |
27 + 4
|
| Internal Switch |
No
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Computers
FPGA / DSP / Processors Point of Load (PoL) |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
L6727
|
| Date Created By Author | 2010-04 |
| Date Added To Library | 2012-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox