| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-28145-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
6 A
|
| Voltage In |
3 ~ 6 V
|
| Efficiency @ Conditions |
>94%, 3.3V in, 1.8V @ 0.5 ~ 2.0 A
>93%, 5V in, 1.8V @ 0.5 ~ 2 A |
| Voltage Out Range |
0.8 ~ 2.5 V
|
| Features |
Power Good Output
Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
5.5 µA
|
| Quiescent Current [Typical] |
515 µA
|
| Component Count + Extras |
21 + 15
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) Telecom |
| Standby Current [Maximum] |
15 µA
|
| Quiescent Current [Maximum] |
650 µA
|
| Main I.C. Base Part |
TPS54618
|
| Date Created By Author | 2010-11 |
| Date Added To Library | 2012-12 |