The XRP6668 is a dual channel synchronous current mode PWM step down (buck) converter capable of delivering up to 1 Amp of current per channel and optimized for portable battery-operated operations.
Based on a current mode 1.5MHz constant frequency PWM control scheme, the XRP6668 reduces the overall component count and solution footprint as well as providing a low output voltage ripple and excellent line and load regulation. It also implements a PFM mode to improve light load efficiency as well as a 100% duty cycle LDO mode. Output voltage is adjustable as low as 0.6V with a better than 3% accuracy while a low quiescent current supports the most stringent battery operations conditions.
Built-in over temperature and under voltage lock-out protections insure safe operations under abnormal operating conditions.
| Manufacturer | MaxLinear, Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | 1016-1436-ND |
| Eval Board Supplier | MaxLinear, Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
1.8V, 3.3V
|
| Current Out |
1A per Channel
|
| Voltage In |
2.5 ~ 5.5 V / 3.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>94%, 4.2V in, 3.3V @ 5 ~ 700 mA
>92%, 5V in, 3.3V @ 5 ~ 800 mA >91%, 5V in, 3.3V @ 2 mA ~ 1 A >86%, 4.2V in, 1.2V @ 10 ~ 500 mA >80%, 5V in, 1.2V @ 2 mA ~ 1 A |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Light Load Mode
Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.5 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
30 µA
|
| Component Count + Extras |
15 + 18
|
| Internal Switch |
Yes
|
| Design Author |
Exar Corporation
|
| Application / Target Market |
Audio: MP3 Players
Computers Digital Cameras DVD/Blu-ray Players Point of Load (PoL) Portable Devices USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
376 µA
|
| Main I.C. Base Part |
XRP6668
|
| Date Created By Author | |
| Date Added To Library | 2012-01 |