The EVALHVLED805 is a demonstration board equipped with the new HVLED805 PWM current mode LED driver and is designed for European mains. It can control, with very good accuracy, from 1 to 3 LEDs having a nominal current of 350mA.
The HVLED805 has integrated high voltage startup and an 800 V power MOSFET. The high MOSFET's breakdown voltage allows very robust and reliable applications and reduces the size of the snubber and the relative power dissipation. Its accurate primary-current control eliminates the need of the optocoupler which impacts the cost, the compactness and the lifetime of the application while still maintaining a very good LED accuracy(below 5 %). Moreover, this converter, specifically designed for quasiresonant (QR) flyback converters, enables very low turn-on losses and EMI emissions.
Maximum (rated) output power: 4.2 W
Output: IOUT = 350 mA ± 5%
– Over voltage = 12 V max
– Current ripple less than 10% IOUT
Maximum input power in no-load less than 100 mW
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 497-11068-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Isolated
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
12 V
|
| Efficiency @ Conditions |
>75%, 230V in, 3 LEDs @ 350 mA
>72%, 230V in, 2 LEDs @ 350 mA |
| Features |
Light Load Mode
Open Circuit Protection Over Current Protection Short Circuit Protection Soft Start |
| Switching Frequency |
70 kHz
|
| Component Count + Extras |
26 + 4
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Home Lighting
|
| Voltage In |
185 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
HVLED805
|
| Date Created By Author | |
| Date Added To Library | 2018-02 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox