| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1588A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
0.8 V
1 V 1.2 V 1.5 V 1.8 V 2.5 V 3.3 V |
| Current Out |
15 A
|
| Voltage In |
1.5 ~ 5.5 V
|
| Efficiency @ Conditions |
>93%, 5V in, 3.3V @ 4 ~ 15 A
>92%, 3.3V in, 2.5V @ 3 ~ 15 A >91%, 5V in, 2.5V @ 4 ~ 15 A >88%, 5V in, 1.8V @ 4 ~ 15 A >88%, 3.3V in, 1.8V @ 3 ~ 15 A >84%, 3.3V in, 1.5V @ 3 ~ 15 A |
| Voltage Out Range |
0.8 ~ 5 V
|
| Features |
Internal Inductor
Light Load Mode Over Current Protection Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
1.1 mA
|
| Quiescent Current [Typical] |
145 mA
|
| Component Count + Extras |
12 + 39
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Point of Load (PoL)
Telecom |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
LTM4611EV
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |