TPS84610EVM-003: 0.8V, 1.2V, 1.8V, 2.5V, 3.3V @ 6A

Summary

The EVM features a TPS84x10 synchronous buck IPS device configured for operation with typical 3.3-V and 5-V input bus applications. The output voltage can be set to one of five popular values by using a simple configuration jumper. In similar fashion, the switching frequency can be set to one of four values by use of a jumper.

The full 2A, 4A, or 6A rated output current can be supplied by the EVM. A minimal amount of input and output capacitance is used on the board. Component pads are provided for additional input and output capacitors if desired. Monitoring test points are provided to allow measurement of efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. Control test points are provided for use of the PWRGD, Inhibit/UVLO, synchronization, and slow-start/tracking features of the IPS device. The EVM uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-30149-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 0.8 V
1.2 V
1.8 V
2.5 V
3.3 V
Current Out 6 A
Voltage In 3.3 ~ 5.5 V
Efficiency @ Conditions - Not Given
Voltage Out Range 0.8 ~ 3.6 V
Features Current Limit (Adj. or Fixed)
Frequency Foldback
Internal Inductor
Over Current Protection
Over Voltage Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Under Voltage Protection, Brown-Out
Voltage Reference
Voltage Tracking
Switching Frequency 500 kHz ~ 2 MHz
Standby Current [Typical]
Quiescent Current [Typical]
Component Count + Extras 17 + 16
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Computers
FPGA / DSP / Processors
Medical
Point of Load (PoL)
Servers
Telecom
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part TPS84610
Date Created By Author 2012-02
Date Added To Library 2012-09