Clare's CPC9909 Evaluation Board contains all the necessary circuitry to demonstrate all the features of CPC9909 High Brightness (HB), Off-Line LED driver. The CPC9909 IC architecture includes pulse frequency modulation (PFM) with a constant peak-current control scheme. This regulation scheme is inherently stable, allowing the driver to operate above 50% duty cycle without open-loop instability or sub-harmonic oscillations. This greatly increases the number of LEDs in series that can be driven by the CPC9909 and by this Evaluation Board.
Linear LED dimming can be achieved either by adjusting the on-board potentiometer, RA1, or by adjusting the voltage at the LD pin. In addition, PWM dimming can be achieved with a user-applied TTL-level, low frequency, pulse-width-modulated square wave signal between JP1-1 (GND) and JP1-2 (connected to the PWMD pin of the CPC9909).
| Manufacturer | IXYS |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | CLA351-ND |
| Eval Board Supplier | IXYS Integrated Circuits Division |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
- Not Given
|
| Efficiency @ Conditions |
>90%, (Conditions not given)
|
| Features |
Dimming Control
|
| Switching Frequency |
30 ~ 120 kHz
|
| Component Count + Extras |
17 + 7
|
| Design Author |
Clare
|
| Application / Target Market |
LCD Backlighting
Lighting: LED Signage |
| Voltage In |
15 ~ 375 VDC
90 ~ 265 VAC |
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
CPC9909
|
| Date Created By Author | |
| Date Added To Library | 2011-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox