This evaluation board showcases the LM3409HV PFET controller for a buck current regulator. It is designed to drive 12 LEDs (VO = 42V) at a maximum average LED current (ILED = 1.5A) from a DC input voltage (VIN = 48V). The switching frequency (fSW = 400 kHz) is targeted for the nominal operating point, however fSW varies across the entire operating range. The circuit can accept an input voltage of 6V-75V. However, if the input voltage drops below the regulated LED string voltage, the converter goes into dropout and VO = VIN ideally.
Since the board contains a buck regulator designed for 48V input, the efficiency is very high at input voltages near or less than 48V. The switching frequency increases as input voltage increases, yielding lower efficiency at higher input voltages. Note that increasing the off-time resistor (R6) will increase the efficiency at high input voltage.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | LM3409HVEVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
42 ~ 75 V (48 V)
|
| Topology |
Step Down
|
| Current Out |
1.5 A
|
| Voltage Out (Max) |
42 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>95%, 48V in, 12 LEDs(42V) @ 1.5 A
|
| Features |
Dimming Control
Shutdown, Enable, Standby Synchronizable Under Voltage Protection, Brown-Out |
| Switching Frequency |
400 kHz
|
| Component Count + Extras |
24 + 11
|
| Design Author |
Texas Instruments
|
| Application / Target Market | |
| Main I.C. Base Part |
LM3409HV
|
| Date Created By Author | 2009-11 |
| Date Added To Library | 2012-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox