| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-27260-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up/Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
1 A
|
| Voltage In |
1.8 ~ 5.5 V
|
| Efficiency @ Conditions |
>87%, 5V in, 3.3V @ 0.15 ~ 3 A
>85%, 5V in, 3.3V @ 0.1 ~ 2.3 A |
| Voltage Out Range |
1.2 ~ 5.5 V
|
| Features |
Current Limit (Adj. or Fixed)
Electrolytic Free Over Voltage Protection Power Good Output Power Save Mode Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
2.4 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
25 µA
|
| Component Count + Extras |
16 + 7
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones DVD/Blu-ray Players Flashlight / Torch Medical Portable Devices RF: Metering |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
50 µA
|
| Main I.C. Base Part |
TPS63020
|
| Date Created By Author | 2010-03 |
| Date Added To Library | 2012-08 |