This demonstration board is based on the ST2S06A, a dual synchronous step-down DC-DC converter optimized for powering low-voltage digital cores in ODD applications and, generally, used to replace the high current linear solution when the power dissipation may cause a high heating of the application environment.
It provides up to 0.5 A over an input voltage range of 2.5 V to 5.5 V.
A high switching frequency (1.5 MHz) allows the use of tiny surface-mount components. A resistor divider to set the output voltage value, an inductor and two capacitors are required for every channel. In addition, a low output ripple is guaranteed by the current mode PWM topology and by the use of low ESR surface-mount ceramic capacitors.
The demonstration board is thermal protected and current limited to prevent damage due to accidental short-circuit.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-8217-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
1.2V, 3.3V
|
| Current Out |
500mA per Channel
|
| Voltage In |
5 V
|
| Efficiency @ Conditions |
>92%, 5V in, 3.3V @ 150 ~ 500 mA
>82%, 5V in, 1.2V @ 100 ~ 500 mA |
| Voltage Out Range |
0.8 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Short Circuit Protection Soft Start |
| Switching Frequency |
1.5 MHz
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] | |
| Component Count + Extras |
10 + 3
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Computers
DVD/Blu-ray Players |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] |
1.2 mA
|
| Main I.C. Base Part |
ST2S06A33
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox