The L5980 is step-down switching regulator with 1 A (min.) current limited embedded power MOSFET, so it is able to deliver in excess of 0.7 A DC current to the load depending on the application condition.
The input voltage can range from 2.9 V to 18 V, while the output voltage can be set starting from 0.6 V to VIN. Having a minimum input voltage of 2.9 V, the device is suitable also for 3.3 V bus.
Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-6384-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
700 mA
|
| Voltage In |
3.3 ~ 18 V
|
| Efficiency @ Conditions |
>92%, 5V in, 3.3V @ 250 ~ 700 mA
>83%, 12V in, 3.3V @ 200 ~ 700 mA |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Over Current Protection
Over Voltage Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
250 kHz
|
| Standby Current [Typical] |
20 µA
|
| Quiescent Current [Typical] | |
| Component Count + Extras |
14 + 5
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Computers
FPGA / DSP / Processors Point of Load (PoL) Set-Top Boxes Telecom |
| Standby Current [Maximum] |
30 µA
|
| Quiescent Current [Maximum] |
2.4 mA
|
| Main I.C. Base Part |
L5980
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox