Design contains obsolete parts

STEVAL-ISA037V1: 1.25V @ 20A, 5 ~ 12V in

Summary

The STEVAL-ISA037V1 evaluation board is a step-down DC-DC converter based on the L6728, a single-phase step-down controller with integrated high-current drivers.

The L6728 device, packaged in the compact VFQFPN 10, provides complete control logic and protection for simple implementation of general DC-DC converters.

The input voltage can range from 5 V to 12 V and the output voltage is fixed at 1.25 V. The application can deliver an output current of up to 30 A. The switching frequency is 300 kHz.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.25 V
Current Out 20 A
Voltage In 5 ~ 12 V
Efficiency @ Conditions >90%, 5V in, 2.5V @ 1.5 ~ 20 A
>82%, 5V in, 1.25V @ 2 ~ 20 A
>78%, 12V in, 1.25V @ 4 ~ 20 A
Voltage Out Range - Not Given
Features Open Circuit Protection
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz
Standby Current [Typical]
Quiescent Current [Typical] 6 mA
Component Count + Extras 36 + 13
Internal Switch No
Design Author STMicroelectronics
Application / Target Market Computers
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part L6728
Date Created By Author
Date Added To Library

Media