The EVAL5985 demonstration board provides the design engineer with a fully functional step-down switching regulator with an output current of up to 2 A. The board integrates STMicroelectronics’ L5985 step-down switching regulator, together with all the external components required for a typical application.
The rated voltage of the input capacitor and the Schottky diode rectifier repetitive peak reverse voltage are both 25 V, making the board capable of covering the entire 2.9 V - 18 V input voltage range of the L5985 device.
The board features an external resistor divider (R1 and R2) designed for an output voltage
of 3.3 V.
The output voltage can be set to a level from 0.6 V up to the rated voltage of the output capacitor
(16 V).
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-6387-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
2 A
|
| Voltage In |
3.3 ~ 18 V
|
| Efficiency @ Conditions |
>86%, 5V in, 3.3V @ 0.1 ~ 2.1 A
>85%, 12V in, 3.3V @ 0.5 ~ 2.1 A |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Over Current Protection
Over Voltage Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
20 µA
|
| Quiescent Current [Typical] | |
| Component Count + Extras |
14 + 5
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Computers
FPGA / DSP / Processors Point of Load (PoL) Set-Top Boxes Telecom |
| Standby Current [Maximum] |
30 µA
|
| Quiescent Current [Maximum] |
2.4 mA
|
| Main I.C. Base Part |
L5985
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox