This reference design represents a cost effective solution for low power high voltage power supplies. It has been developed to cover applications requiring an ultra-wide input voltage range (between 90 and 450 VAC), typical of 3-phase applications. This requires the use of very high voltage components, which increases cost, size, weight and the overall complexity of the power supply.
The circuit includes a switching transistor connected between the input rectifier and the DC bulk capacitor (STMicroelectronics patent). The series switch limits the DC input voltage of the power converter by means of a driving circuit; thus the SMPS primary transistor can be selected as a standard part as well as a smart power primary IC.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-5678-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
3.3V, 5V
|
| Current Out |
100mA, 10mA
|
| Output Power |
380 mW
|
| Efficiency @ Conditions |
>54%, 110V in, Full Load
>45%, 230V in, Full Load >31%, 380V in, Full Load >25%, 450V in, Full Load |
| No-load Input Power @ Voltage |
310 mW @ 110 V
|
| Features |
Light Load Mode
Over Current Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
41 + 2
|
| Voltage In |
90 ~ 450 VAC
|
| Application / Target Market |
Power: Auxiliary Power Supply
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer12AS
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox