Design contains obsolete parts

STEVAL-ISA028V1: 1.25V @ 20A, 5 ~ 12V in

Summary

This evaluation board demonstrates the key features of STMicroelectronics’ L6727, a new powerful new buck controller. The L6727 makes the design of complete step-down voltage regulators simple and cost effective. It provides a full solution by integrating a 0.8 V reference, control logic and protection, and NMOS drivers in an 8-pin package.

The L6727 evaluation board implements a step-down DC/DC converter in a four-layer PCB and demonstrates the operation of the device in a general-purpose application.

The input voltage can range from 5 V to 12 V and the output voltage is fixed at 1.25 V. The application can deliver an output current up to 20 A. Airflow must be applied with current higher than 18 A (@VIN = 5 V). The switching frequency is 300 kHz.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.25 V
Current Out 20 A
Voltage In 5 ~ 12 V
Efficiency @ Conditions >80%, 5V in, 1.25V @ 1 ~ 19 A
>80%, 12V in, 1.25V @ 3 ~ 20 A
Voltage Out Range - Not Given
Features Over Current Protection
Over Voltage Protection
Shutdown, Enable, Standby
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz
Standby Current [Typical]
Quiescent Current [Typical] 6 mA
Component Count + Extras 30 + 11
Internal Switch No
Design Author STMicroelectronics
Application / Target Market Computers
Point of Load (PoL)
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part L6727
Date Created By Author
Date Added To Library 2011-03

Media