Design contains obsolete parts

STEVAL-ISA026V1: 3.3V @ 20A, 4.5 ~ 14V in

Summary

This 4-layer PCB evaluation board implements a step-down DC-DC converter and demonstrates the operation of the L6732 device in a general purpose application. The input voltage can range from 4.5 V to 14 V with an output voltage of 3.3 V.

The module can deliver an output current in excess of 20 A. The switching frequency is initially set at 250 kHz (controller free-running FSW), but a 500 kHz switching frequency can also be selected.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 20 A
Voltage In 4.5 ~ 14 V
Efficiency @ Conditions >91%, 5V in, 3.3V @ 1 ~ 15 A
>90%, 12V in, 3.3V @ 4.5 ~ 15 A
Voltage Out Range - Not Given
Features Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 250 kHz / 500 kHz
Standby Current [Typical] 7 mA
Quiescent Current [Typical] 8.5 mA
Component Count + Extras 33 + 7
Internal Switch No
Design Author STMicroelectronics
Application / Target Market Computers
Point of Load (PoL)
Standby Current [Maximum] 9 mA
Quiescent Current [Maximum] 10 mA
Main I.C. Base Part L6732
Date Created By Author
Date Added To Library

Media