DC2513A is a high efficiency, high power density hybrid converter. It can deliver 12V/20A with an input voltage from 36V to 72V. This demo board features the LTC7821, which uses an architecture that merges soft-switching switched-capacitor topology with a traditional step-down converter to provide superior efficiency compared to the traditional switching architectures. It offers a high efficiency/high density and cost effective solution for non isolated intermediate bus applications in power distribution, datacom and telecom as well as emerging 48V automotive systems.
External MOSFETs switch at a 500kHz fixed frequency for this demo board and can be programmed from 200kHz to 1.5MHz. The LTC7821’s powerful 1Ω N-channel MOSFET gate drivers maximize efficiency and can drive multiple MOSFETs in parallel for higher power applications. Due to its current mode control architecture, multiple LTC7821s can be operated in a parallel, multiphase configuration with excellent current sharing and low output voltage ripple to enable much higher power applications. Other benefits include low EMI emissions due to a soft-switched front end and reduced MOSFET stress.
The LTC7821 design eliminates the inrush current typically associated with switched capacitor circuits by prebalancing the capacitors on start-up. The LTC7821 also monitors system voltage, current and temperature or faults, and uses a sense resistor for overcurrent protection. It stops switching and pulls the FAULT pin low when a fault condition occurs. An onboard timer can be set for appropriate restart/retry times.
Additional features include:
±1% Output Voltage Accuracy
Over Temperature,
Clock Output for Multiphase Operation,
Power Good Output Signal,
Short-Circuit Protection,
Monotonic Output Voltage Start-Up,
Optional External Reference,
Undervoltage Lockout
Internal Charge Balance Circuitry.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC2513A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
20 A
|
| Voltage In |
36 ~ 72 V
|
| Efficiency @ Conditions |
>97%, 48V in, 12V @ 7.5 ~ 20 A
>96%, 36V in, 12V @ 2.5 ~ 20 A >94%, 72V in, 12V @ 7 ~ 20 A |
| Voltage Out Range |
- Fixed
|
| Features |
Light Load Mode
Power Good Output Short Circuit Protection Soft Start Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
240 µA
|
| Quiescent Current [Typical] |
500 µA
|
| Component Count + Extras |
92 + 45
|
| Internal Switch |
No
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Automotive
Power: Industrial Power Telecom |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LM2595
|
| Date Created By Author | 2017-10 |
| Date Added To Library | 2019-07 |