* For Constant Current, the board must be modified as described on page 8 of the user guide. *
Streetlight applications require that the power supply designed to power an LED lamp must have high efficiency and at least an equivalent lifetime in order to guarantee maintenance-free operation during the life of the LED.
This application note describes the characteristics and features of a 130 W demonstration board (EVL130W-STRLIG), tailored to an LED power supply specification for street lighting. The circuit is composed of two stages: a front-end PFC using the L6562AT and an LLC resonant converter based on the L6599AT.
The strengths of this design are very high efficiency, wide input mains range (85-305 VAC) operation and long-term reliability.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 497-10541-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Isolated
|
| Current Out |
2.7 A
|
| Voltage Out (Max) |
48 V
|
| Efficiency @ Conditions |
>92%, 230V in, Full Load
>91%, 115V in, Full Load |
| Features |
Over Current Protection
Over Voltage Protection PFC Short Circuit Protection Soft Start Under Voltage Protection, Brown-Out |
| Switching Frequency |
130 kHz
|
| Component Count + Extras |
134 + 2
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Street Lighting
|
| Voltage In |
85 ~ 305 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
L6562A
L6599 |
| Date Created By Author | |
| Date Added To Library | 2020-06 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox