ADP2384-EVALZ: 3.3V @ 4A, 4.5 ~ 20V in

Summary

The ADP2384/ADP2386 evaluation board is a complete, 4 A/6 A, 20 V, step-down regulator solution that allows users to evaluate the performance of the ADP2384/ADP2386 with a near ideal printed circuit board (PCB) layout.

The switching frequency can be programmed between 200 kHz and 1.4 MHz, or it can be synchronized to an external clock with a 180° phase shift, which provides the possibility for a stackable multiphase power solution.

The output of the ADP2384/ADP2386 evaluation board is preset to 3.3 V and the switching frequency is set to 600 kHz. Different output voltage settings can be achieved by changing appropriate passive components. The ambient temperature operating range is −40°C to +85°C.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP2386-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 4 A
Voltage In 4.5 ~ 20 V
Efficiency @ Conditions >94%, 12V in, 5V @ 1.5 ~ 4 A
>93%, 5V in, 3.3V @ 0.5 ~ 4 A
>92%, 5V in, 2.5V @ 0.7 ~ 4 A
>92%, 12V in, 3.3V @ 1.3 ~ 4 A
Voltage Out Range 1 ~ 5 V
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Pre-Biased Startup
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 600 kHz
Standby Current [Typical] 80 µA
Quiescent Current [Typical] 2.9 mA
Component Count + Extras 16 + 15
Internal Switch Yes
Design Author Analog Devices
Application / Target Market Medical
Point of Load (PoL)
Servers
Standby Current [Maximum] 110 µA
Quiescent Current [Maximum] 3.6 mA
Main I.C. Base Part ADP2384
Date Created By Author
Date Added To Library 2013-08

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media