| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5 V
|
| Current Out |
1.2 A
|
| Output Power |
6 W
|
| Features |
Open Circuit Protection
Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>76%, 115V in, 5V @ 0.3 ~ 1.2 A
>75%, 230V in, 5V @ 0.3 ~ 1.2 A |
| No-load Input Power @ Voltage |
65 mW @ 115 V
85 mW @ 230 V |
| Switching Frequency |
100 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
27 + 0
|
| Voltage In |
90 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
DVD/Blu-ray Players
Power: AC Adapters Set-Top Boxes White Goods |
| Main I.C. Base Part |
LNK625
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox