The LM20242 synchronous rectifier Buck evaluation board is designed to provide the design engineer with a fully functional Buck power converter based on Current Mode Control to evaluate the LM20242 switching regulator IC.
The evaluation board provides a 3.3V output with 2A current capability. The input voltage ranges from 8V to 36V. The design operates at 300 kHz, a good compromise between conversion efficiency and solution size. This application note contains the evaluation board schematic, Bill-of-Materials (BOM) and a quick setup procedure. Refer to the LM20242 datasheet for complete circuit design information.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-LM20242EVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
2 A
|
| Voltage In |
8 ~ 36 V
|
| Efficiency @ Conditions |
>90%, 8V in, 3.3V @ 250 mA ~ 2 A
>89%, 12V in, 3.3V @ 500 mA ~ 2 A >87%, 24V in, 3.3V @ 1 ~ 2 A >82%, 36V in, 3.3V @ 1 ~ 2 A |
| Voltage Out Range |
0.8 ~ 32 V
|
| Features |
Over Current Protection
Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
150 µA
|
| Quiescent Current [Typical] |
2 mA
|
| Component Count + Extras |
22 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
FPGA / DSP / Processors Point of Load (PoL) |
| Standby Current [Maximum] |
180 µA
|
| Quiescent Current [Maximum] |
3 mA
|
| Main I.C. Base Part |
LM20242
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |