L6730 demo board realizes in a four layer PCB a step-down DC/DC converter and shows the operation of the device in a general purpose application. The input voltage can range from 4.5 V to 14 V and the output voltage is at 3.3 V. The module can deliver an output current in excess of 30A.
The switching frequency is set at 400 KHz (controller free-running FSW) but it can be increased up to 1 MHz. A 7 positions dip-switch allows to select the UVLO threshold (5 V or 12 V Bus), the OVP intervention mode and the sink-mode current capability.
* Based on obsolete board EVAL6730
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
30 A
|
| Voltage In |
4.5 ~ 14 V
|
| Efficiency @ Conditions |
>92%, 5V in, 3.3V @ 1 ~ 15 A
>90%, 12V in, 3.3V @ 4.5 ~ 15 A |
| Voltage Out Range | |
| Features |
Over Voltage Protection
Power Good Output Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
400 kHz
|
| Standby Current [Typical] |
7 µA
|
| Quiescent Current [Typical] |
8.5 mA
|
| Component Count + Extras |
35 + 2
41 + 3 |
| Internal Switch |
No
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Computers
Point of Load (PoL) |
| Standby Current [Maximum] |
9 mA
|
| Quiescent Current [Maximum] |
10 mA
|
| Main I.C. Base Part |
L6730
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox