EVB_RT6219AGQW: 5V @ 4A, 5 ~ 23Vin

Summary

The RT6219A is a synchronous Buck converter with Advanced Constant On-Time (ACOTTM) mode control which provides a very fast transient response with no external compensators. The RT6219A operates from 5V to 23V input voltage, provides complete protection functions including Over Current Protection (OCP), Under Voltage Protection (UVP) and Over Voltage Protection (OVP). This IC also provides a 1.5ms internal soft-start function and an open-drain power good indicator.

Product Feature

  • Adjustable from 0.6V to 5V Output Range

  • Up to 98% Duty for 2S Battery Application

  • 500kHz Switching Frequency

  • Integrated MOSFETs 67mΩ of High-Side MOSFET, 41mΩ of Low-Side MOSFET

  • Supports MLCC Output Capacitors

Specifications

Manufacturer Richtek USA Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number EVB_RT6219AGQW-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 4 A
Voltage In 5 ~ 23 V
Efficiency @ Conditions >95%, 7.4V in, 5V @ 0.02 ~ 4 A
>90%, 7.4V in, 3.3V @ 0.005 ~ 4 A
>90%, 19V in, 5V @ 0.01 ~ 4 A
>90%, 19V in, 3.3V @ 0.04 ~ 4 A
>90%, 12V in, 5V @ 0.007 ~ 4 A
>90%, 12V in, 3.3V @ 0.01 ~ 4 A
Voltage Out Range 0.6 ~ 5 V
Features Over Current Protection
Over Voltage Protection
Power Good Output
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical] 2.5 µA
Quiescent Current [Typical] 100 µA
Component Count + Extras 18 + 6
Internal Switch Yes
Design Author Richtek USA Inc.
Application / Target Market Battery Chargers
LCD TV / Monitor
Point of Load (PoL)
Portable Devices
Servers
Tablets
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum]
Main I.C. Base Part RT6219
Date Created By Author 2015-10
Date Added To Library 2024-01

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media