EVB_RT2855ALGQW: 1.05V @ 4A, 4.5 ~ 18Vin

Summary

The RT2855A is a high-performance 650kHz 4A step-down regulator with internal power switches and synchronous rectifiers. It features quick transient response using its Advanced Constant On-Time (ACOT™) control architecture that provides stable operation with small ceramic output capacitors and without complicated external compensation, among other benefits. The input voltage range is from 4.5V to 18V and the output is adjustable from 0.765V to 7V.

Product Feature

  • Discontinuous operating mode at Light Load

  • Advanced Constant On-Time (ACOT™) Control

  • Optimized for Ceramic Output Capacitors

  • Externally-adjustable, Pre-biased Compatible Soft-Start

  • Optional Output Discharge Function

  • Output Over- and Under-voltage Shut-down in Latched

Specifications

Manufacturer Richtek USA Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number EVB_RT2855ALGQW-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.05 V
Current Out 4 A
Voltage In 4.5 ~ 18 V
Efficiency @ Conditions >80%, 5V in, 1.05V @ 0.04 ~ 4 A
>70%, 18V in, 1.05V @ 0.6 ~ 4 A
>70%, 12V in, 1.05V @ 0.05 ~ 4 A
Voltage Out Range 0.765 ~ 7 V
Features Current Limit (Adj. or Fixed)
Light Load Mode
Over Voltage Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 650 kHz
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 1 mA
Component Count + Extras 17 + 5
Internal Switch Yes
Design Author Richtek USA Inc.
Application / Target Market Computers
LCD TV / Monitor
Point of Load (PoL)
Power: Industrial Power
White Goods
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 1.3 mA
Main I.C. Base Part RT2855A
Date Created By Author 2015-10
Date Added To Library 2025-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: