The EVB_RT9742AGJ5F is a cost-effective, low-voltage; single N-MOSFET high-side Power Switch IC reference design for USB application. The RT9742A integrates an over-current protection circuit, a short fold back circuit, a thermal shutdown circuit and an under-voltage lockout circuit for overall protection. Besides, a flag output is available to indicate fault conditions to the local USB controller. Furthermore, the chip also integrates an embedded delay function to prevent miss-operation from happening due to inrush-current. The RT9742A is an ideal solution for USB power supply and can support flexible applications since it is available in TSOT-23-5 (FC) package.
Product Features
Reverse Blocking Current
Thermal Protection with Fold-back
UL Approved-E219878
Nemko Approved-NO87949
| Manufacturer | Richtek USA Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Load or Power Distribution Switches |
| Eval Board Part Number | EVB_RT9742AGJ5F-ND |
| Eval Board Supplier | Richtek USA Inc. |
| Eval Board |
Board not Stocked
|
| Current Out |
3 A
|
| Voltage In |
2.7 ~ 6 V
|
| Features |
Fault Indication
Over Current Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| On Resistance (Typ) @ Vin |
55 mΩ @ 5 V
|
| Standby Current [Typical] |
100 nA
|
| Power Dissipation (Max) |
790 mW
|
| Quiescent Current [Typical] |
30 µA
|
| Component Count + Extras |
5 + 11
|
| Application / Target Market |
Handheld games
Tablets USB Powered Devices Wearable Devices White Goods |
| Design Author |
Richtek USA Inc.
|
| Main I.C. Base Part |
RT9742
|
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
40 µA
|
| Date Created By Author | 2018-06 |
| Date Added To Library | 2022-06 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox