The DRV8838EVM is a complete solution for evaluating the DRV8838 low-voltage, brushed DC motor driver. It includes a MSP430 microcontroller that is pre-programmed to take input from an analog potentiometer for PWM speed control, and a direction jumper to change motor direction.
Power can be provided with the included micro-USB cable for 5 V or externally provided up to 11 V through the power header. To expand beyond the included firmware capability, the MSP430 is re-programmed via an external MSP430 USB Stick Development Tool available at www.ti.com/tool/ez430-f2013.
Unused pins on the micro-processor are brought out to plated through holes on the EVM.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 296-37765-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
1.8 ~ 11 V
|
| Number of Motors and Type |
1, DC Brush Motor
|
| Power / Current Out |
1.8 A
|
| Features |
Current Limit (Adj. or Fixed)
Power Save Mode Shutdown, Enable, Standby |
| Component Count + Extras |
17 + 15
|
| Application / Target Market |
Digital Cameras
Medical Motor Control Portable Devices Variable Speed Motor Drive |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
DRV8838
|
| Date Created By Author | 2014-02 |
| Date Added To Library | 2018-11 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox