Design contains obsolete parts

MAX38801EVKIT#: 1.05V @ 12A, 6.5 ~ 14V in

Summary

The MAX38801 evaluation kit (EV kit) serves as a reference platform for evaluating the MAX38801 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate, and reliable power delivery solution for low output voltage applications. The MAX38801 has different programmability options to enable a wide range of configurations.

The device has different programmability options to enable a wide range of configurations. The programmable features include: internal/external reference voltage, output voltage set-point, switching frequency, overcurrent protection level (OCP), and soft-start timing. Discontinuous current mode (DCM) operation can be enabled using pin strapping to improve light-load efficiency.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAX38801EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.05 V
Current Out 12 A
Voltage In 6.5 ~ 14 V
Efficiency @ Conditions >94%, 12V in, 5V @ 1 ~ 12 A
>93%, 12V in, 3.3V @ 1 ~ 10.5 A
>90%, 12V in, 3.3V @ 0.5 ~ 12.5 A
Voltage Out Range 0.6 ~ 5 V
Features Light Load Mode
Open Circuit Protection
Over Current Protection
Over Voltage Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Status Indication
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 400 ~ 900 kHz
Standby Current [Typical] 32 µA
Quiescent Current [Typical] 35 mA
Component Count + Extras
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market FPGA / DSP / Processors
Point of Load (PoL)
Power: Industrial Power
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part MAX38801
Date Created By Author 2017-08
Date Added To Library 2018-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media