ADM00821 evaluates the MIC4684, 2A, 200 kHz stepdown (buck) switching regulator woth wide input 4V to 30V (34V transient), allowing it ot be used in applications where input voltage transients may be present.
Built-in safety features include over-current protection, frequency-foldback short-circuit protection, and thermal shutdown.
| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADM00821-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
2.5 V 3.3 V 5 V |
| Current Out |
2 A
|
| Voltage In |
4 ~ 30 V
|
| Efficiency @ Conditions |
>80%, 5V in, 3.3V @ 0.2 ~ 1.2 A
>75%, 5V in, 2.5V @ 0.2 ~ 1.25 A >70%, 5V in, 1.8V @ 0.1 ~ 1.05 A |
| Voltage Out Range |
1.8 ~ 2.5 V
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Foldback Over Current Protection PWM Interface Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
200 kHz
|
| Standby Current [Typical] |
150 µA
|
| Quiescent Current [Typical] |
6 mA
|
| Component Count + Extras |
16 + 11
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Battery Chargers
Power: Auxiliary Power Supply |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
12 mA
|
| Main I.C. Base Part |
MIC4684
|
| Date Created By Author | 2017-07 |
| Date Added To Library | 2017-10 |