The STEVAL-ISA183V1 evaluation board implements a 16 W triple output power supply designed in quasi-resonant flyback topology, specifically designed as an auxiliary PSU for air conditioning systems.
The core of the application is the VIPER35LD high voltage converter from the VIPerPlus product family which integrates an 800 V rugged power MOSFET with a quasi-resonant PWM current-mode control.
The power supply provides an isolated 12 V / 1 A output a two non-isolated outputs, 15 V / 200 mA and 5 V / 200 mA respectively.
Other key features include high conversion efficiency, the extremely low consumption at no-load and at minimum operative output conditions and excellent EMI performance using a low cost input filter.
All of these features are concentrated in a small PCB footprint and a minimal bill of materials.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-17302-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| AC Voltage |
230 V
190 V 208 V |
| Outputs and Type |
3 Isolated
|
| Voltage Out: Highest Current First |
12V, 15V, 5V
|
| Current Out |
1A, 200mA, 200mA
|
| Output Power |
16 W
|
| Efficiency @ Conditions |
- Not Given
|
| No-load Input Power @ Voltage |
<30 mW @ 230 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
136 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
51 + 4
|
| Voltage In |
175 ~ 275 VAC
|
| Application / Target Market |
White Goods
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer35
|
| Date Created By Author | 2017-05 |
| Date Added To Library | 2017-08 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox