DC2199A-B: 24V @ 15A, 36 ~ 60V in, Buck

Summary

Demonstration circuit 2199A-B is a 360W isolated forward converter with synchronous rectification featuring the LTC3765/LTC3766 chip-set. It produces a regulated 24V, 15A output from an input voltage range of 36V to 60V.

This circuit was designed to demonstrate the high levels of performance, efficiency, and small solution size attainable using these parts in an active-clamp-reset forward converter power supply, suitable for telecom, industrial, and other applications. It has a 4.7 inch squared solution footprint area. Synchronous rectification helps to attain an efficiency approaching 96%.

Secondary-side control eliminates complex opto-coupler feedback, providing fast transient response with minimum output capacitance. For other output requirements, see the LTC3765 and LTC3766 data sheets or contact the LTC sales.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC2199A-B-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Isolated
Voltage Out: Factory Set 24 V
Current Out 15 A
Voltage In 36 ~ 60 V
Efficiency @ Conditions >95%, 60V in, 24V @ 9 ~ 15 A
>95%, 48V in, 24V @ 9 ~ 15 A
>95%, 36V in, 24V @ 6.5 ~ 15 A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Over Current Protection
Reverse Polarity Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 200 kHz
Standby Current [Typical] 210 µA
Quiescent Current [Typical] 5 mA
Component Count + Extras 96 + 31
Internal Switch No
Design Author Linear Technology
Application / Target Market Automotive
Battery Chargers
Computers
Servers
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LTC3765
LTC3766
Date Created By Author 2014-12
Date Added To Library 2017-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: