The TPS6120xEVM-179 is specially designed and optimized to operate from a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, as well as a one-cell Li-Ion or Li-polymer battery. It is also used in single-cell fuel cell or solar cell battery applications where the input voltage is as low as 0.3V.
The TPS6120xEVM-179 operates from a 0.3V to 5.5V (starts up at 0.5V) input rail and provides a single output voltage up to 5.5V.
The TPS6120x is the industry’s lowest input-voltage boost converter, enabling portable electronic end equipment to draw power from new energy sources such as solar and micro-fuel cells.
The TPS6120xEVM-179 has three orderable EVMs:
TPS61200EVM-179 - Adjustable output voltage version preset at 3.3V.
TPS61201EVM-179 - Fixed 3.3V
TPS61202EVM-179 - Fixed 5.0V
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-TPS61202EVM-179-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
Up to 1.1 A
|
| Voltage In |
0.5 ~ 5.5 V
|
| Efficiency @ Conditions |
>77%, 1.8V in, 5V @ 35 ~ 350 mA
|
| Voltage Out Range |
- Fixed
|
| Features |
Light Load Mode
Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.4 MHz
|
| Standby Current [Typical] |
1.5 µA
|
| Quiescent Current [Typical] |
55 µA
|
| Component Count + Extras |
8 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Audio: MP3 Players
Portable Devices USB Powered Devices |
| Standby Current [Maximum] |
3.5 µA
|
| Quiescent Current [Maximum] |
78 µA
|
| Main I.C. Base Part |
TPS61202
|
| Date Created By Author | 2007-04 |
| Date Added To Library | 2013-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox