The MIC2128 Evaluation Board is a constant-frequency, synchronous buck controller featuring a unique adaptive on-time control architecture. The MIC2128 operates over an input supply range of 4.5V to 75V. The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The device operates with programmable switching frequency from 270 kHz to 800 kHz.
| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADM00770-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
5 A
|
| Voltage In |
7 ~ 75 V
|
| Efficiency @ Conditions |
>90%, 36V in, 5V @ 2.5 ~ 5 A
>90%, 24V in, 5V @ 1.25 ~ 5 A >90%, 12V in, 5V @ 0.04 ~ 5 A >85%, 60V in, 5V @ 3 ~ 5 A >85%, 48V in, 5V @ 2 ~ 5 A >80%, 75V in, 5V @ 2.75 ~ 5 A |
| Voltage Out Range |
0.6 ~ 30 V
|
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Power Good Output Pre-Biased Startup Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
270 ~ 800 kHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
1.4 mA
|
| Component Count + Extras |
34 + 18
|
| Internal Switch |
No
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Networking
Power: Auxiliary Power Supply Power: Industrial Power RF: Base Stations Servers Telecom |
| Standby Current [Maximum] |
5 µA
|
| Quiescent Current [Maximum] |
1.8 mA
|
| Main I.C. Base Part |
MIC2128
|
| Date Created By Author | 2016-09 |
| Date Added To Library | 2017-01 |