The MAXM17761 5V-output evaluation kit (EV kit) provides a proven design to evaluate the MAXM17761 high voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 5V output at load currents up to 1A and features a 537kHz switching frequency for optimum efficiency and component size. The EV kit features an adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.
The MAXM17761 is a high-efficiency, high voltage step down power module with dual integrated MOSFETs that operate over a 4.5V to 76V input supports a programmable output voltage from 0.8V to 5V, delivering up to 1A current. The module integrates all the necessary components required for switching converter. The feedback voltage regulation accuracy meets ±1.5% over load, line, and temperature. The device uses a peak-current-mode control scheme. An internal transconductance error amplifier generates an error voltage. The error voltage sets the duty cycle using a PWM comparator, a high-side current-sense amplifier, and a slope compensation generator.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAXM17761EVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
1 A
|
| Voltage In |
10 ~ 76 V
|
| Efficiency @ Conditions |
>84%, 12V in, 5V @ 50 ~ 800 mA
|
| Voltage Out Range |
0.8 ~ 5 V
|
| Features |
Over Current Protection
Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
180 kHz ~ 537 kHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
4 mA
|
| Component Count + Extras |
15 + 11
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) Power: Industrial Power Smart Building Controls Telecom |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
MAXM17761
|
| Date Created By Author | 2017-09 |
| Date Added To Library | 2018-03 |