DC2001A: 24V @ 30A, 6 ~ 24V in, Boost

Summary

Demonstration circuit 2001A is a step-up DC/DC converter using two LTC3787EUFD dual-phase synchronous boost controllers in a parallel configuration for high current, high power 4-phase operation.

The DC2001A has an input supply voltage range from 6V to 24V. The converter provides an output voltage of 24V, with a very high efficiency output of 25A to 30A, as shown in Figure 2.

The LTC3787 data sheet gives a complete description of the part, operation and application information, and must be read in conjunction with this demo manual for the DC2001A.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 505-DC2001A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 24 V
Current Out 30 A
Voltage In 6 ~ 24 V
Efficiency @ Conditions >97%, 18V in, 24V @ 10 ~ 30 A
>96%, 9V in, 24V @ 8 ~ 30 A
>96%, 12V in, 24V @ 10 ~ 30 A
>94%, 6V in, 24V @ 3.8 ~ 25 A
Voltage Out Range Up to 60 V
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Power Good Output
Shutdown, Enable, Standby
Soft Start
Synchronizable
Switching Frequency 350 kHz
Standby Current [Typical] 8 µA
Quiescent Current [Typical] 135 µA
Component Count + Extras 117 + 41
Internal Switch No
Design Author Linear Technology
Application / Target Market Automotive
Medical
Military
Power: Industrial Power
Standby Current [Maximum] 20 µA
Quiescent Current [Maximum] 300 µA
Main I.C. Base Part LTC3787
Date Created By Author 2013-01
Date Added To Library 2016-10

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: