| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
800 mA
|
| Voltage In |
2 ~ 5.5 V
|
| Efficiency @ Conditions |
>95%, 3.6V in, 3.3V @ 10 ~ 400 mA
>90%, 4.2V in, 3.3V @ 2 ~ 800 mA >85%, 4.2V in, 1.8V @ 4 ~ 700 mA >85%, 3V in, 1.8V @ 4 ~ 400 mA >85%, 3.6V in, 1.8V @ 20 ~ 400 mA |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Over Current Protection
Over Voltage Protection Power Good Output Short Circuit Protection Synchronizable Thermal Protection |
| Switching Frequency |
1.4 MHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
25 µA
|
| Component Count + Extras |
9 + 6
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Cell Phones
Computers Digital Cameras Point of Load (PoL) Portable Devices Set-Top Boxes Telecom |
| Standby Current [Maximum] |
200 nA
|
| Quiescent Current [Maximum] |
50 µA
|
| Main I.C. Base Part |
L6928D
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |